
5800-471-RC | |
|---|---|
DigiKey Part Number | M8298-ND |
Manufacturer | |
Manufacturer Product Number | 5800-471-RC |
Description | FIXED IND 470UH 400MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-471-RC Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.2Ohm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIAP-02-471K | Abracon LLC | 308 | AIAP-02-471K-ND | ₪2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.90000 | ₪3.90 |
| 10 | ₪3.20400 | ₪32.04 |
| 25 | ₪2.96440 | ₪74.11 |
| 50 | ₪2.79460 | ₪139.73 |
| 100 | ₪2.63460 | ₪263.46 |
| 250 | ₪2.43748 | ₪609.37 |
| 864 | ₪2.19422 | ₪1,895.81 |
| 1,728 | ₪2.06922 | ₪3,575.61 |
| 2,592 | ₪1.99951 | ₪5,182.73 |
| Unit Price without VAT: | ₪3.90000 |
|---|---|
| Unit Price with VAT: | ₪4.60200 |

