470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 2 MHz 500mA DCR 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 2 MHz 500mA DCR 280mOhm
Bourns Magnetic Capabilities

DR334A-474BE

DigiKey Part Number
118-DR334A-474BETR-ND - Tape & Reel (TR)
118-DR334A-474BECT-ND - Cut Tape (CT)
118-DR334A-474BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR334A-474BE
Description
CMC 470UH 500MA 2LN 2KOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 2 MHz 500mA DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
DR334A-474BE Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
280mOhm
Manufacturer
Bourns Inc.
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 135°C
Part Status
Active
Ratings
AEC-Q200
Number of Lines
2
Mounting Type
Surface Mount
Impedance @ Frequency
2 kOhms @ 2 MHz
Size / Dimension
0.354" L x 0.228" W (9.00mm x 5.80mm)
Inductance @ Frequency
470 µH @ 100 kHz
Height (Max)
0.142" (3.60mm)
Current Rating (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,217
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.52000₪3.52
10₪2.90600₪29.06
25₪2.68840₪67.21
50₪2.53520₪126.76
100₪2.39020₪239.02
250₪2.21128₪552.82
500₪2.08502₪1,042.51
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₪1.89978₪2,849.67
3,000₪1.79167₪5,375.01
4,500₪1.73137₪7,791.16
7,500₪1.65836₪12,437.70
10,500₪1.62814₪17,095.47
Manufacturers Standard Package
Unit Price without VAT:₪3.52000
Unit Price with VAT:₪4.15360