
PTVS3-380C | |
|---|---|
DigiKey Part Number | PTVS3-380C-ND |
Manufacturer | |
Manufacturer Product Number | PTVS3-380C |
Description | TVS DIODE 380VWM 570VC AXIAL |
Customer Reference | |
Detailed Description | 570V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3000A (3kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 700pF @ 10kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 380V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 401V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 570V |

