
PWR163S-25-5R00F | |
|---|---|
DigiKey Part Number | PWR163S-25-5R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-5R00F |
Description | RES SMD 5 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-5R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪18.53000 | ₪18.53 |
| 10 | ₪12.61600 | ₪126.16 |
| 25 | ₪11.01200 | ₪275.30 |
| 50 | ₪10.00720 | ₪500.36 |
| 100 | ₪9.15290 | ₪915.29 |
| 250 | ₪8.21748 | ₪2,054.37 |
| 500 | ₪7.63238 | ₪3,816.19 |
| 1,000 | ₪7.13540 | ₪7,135.40 |
| 5,000 | ₪6.31271 | ₪31,563.55 |
| Unit Price without VAT: | ₪18.53000 |
|---|---|
| Unit Price with VAT: | ₪21.86540 |

