5 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-5R00FE

DigiKey Part Number
PWR163S-25-5R00FETR-ND - Tape & Reel (TR)
PWR163S-25-5R00FECT-ND - Cut Tape (CT)
PWR163S-25-5R00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-5R00FE
Description
RES SMD 5 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-5R00FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Non-Standard DPAK
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,853
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪18.04000₪18.04
10₪12.26500₪122.65
25₪10.70240₪267.56
50₪9.72260₪486.13
100₪8.88990₪888.99
250₪7.97820₪1,994.55
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₪7.40794₪3,703.97
1,000₪6.92355₪6,923.55
1,500₪6.67479₪10,012.18
2,500₪6.39345₪15,983.62
3,500₪6.22585₪21,790.48
5,000₪6.10775₪30,538.75
Manufacturers Standard Package
Unit Price without VAT:₪18.04000
Unit Price with VAT:₪21.28720