
PWR263S-35-5R00JE | |
|---|---|
DigiKey Part Number | PWR263S-35-5R00JETR-ND - Tape & Reel (TR) PWR263S-35-5R00JECT-ND - Cut Tape (CT) PWR263S-35-5R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-5R00JE |
Description | RES SMD 5 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-5R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.23000 | ₪20.23 |
| 10 | ₪13.79900 | ₪137.99 |
| 25 | ₪12.05880 | ₪301.47 |
| 50 | ₪10.96800 | ₪548.40 |
| 100 | ₪10.04100 | ₪1,004.10 |
| 250 | ₪9.02588 | ₪2,256.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪8.39108 | ₪4,195.54 |
| 1,000 | ₪7.85183 | ₪7,851.83 |
| 1,500 | ₪7.57493 | ₪11,362.40 |
| 2,500 | ₪7.26175 | ₪18,154.38 |
| 3,500 | ₪7.07517 | ₪24,763.10 |
| Unit Price without VAT: | ₪20.23000 |
|---|---|
| Unit Price with VAT: | ₪23.87140 |

