
PWR3014W5R00JE | |
|---|---|
DigiKey Part Number | PWR3014W5R00JETR-ND - Tape & Reel (TR) PWR3014W5R00JECT-ND - Cut Tape (CT) PWR3014W5R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR3014W5R00JE |
Description | RES SMD 5 OHM 5% 1W 3014 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 1W Chip Resistor 3014 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR3014W5R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 3014 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.295" L x 0.138" W (7.50mm x 3.50mm) | |
Height - Seated (Max) | 0.203" (5.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.31000 | ₪5.31 |
| 10 | ₪3.50600 | ₪35.06 |
| 25 | ₪3.01440 | ₪75.36 |
| 50 | ₪2.70480 | ₪135.24 |
| 100 | ₪2.44210 | ₪244.21 |
| 250 | ₪2.15412 | ₪538.53 |
| 500 | ₪1.97382 | ₪986.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪1.74191 | ₪2,612.87 |
| 3,000 | ₪1.62362 | ₪4,870.86 |
| 4,500 | ₪1.56288 | ₪7,032.96 |
| 7,500 | ₪1.49416 | ₪11,206.20 |
| 10,500 | ₪1.45322 | ₪15,258.81 |
| 15,000 | ₪1.41323 | ₪21,198.45 |
| Unit Price without VAT: | ₪5.31000 |
|---|---|
| Unit Price with VAT: | ₪6.26580 |

