
PWR4318W5R00JE | |
|---|---|
DigiKey Part Number | PWR4318W5R00JETR-ND - Tape & Reel (TR) PWR4318W5R00JECT-ND - Cut Tape (CT) PWR4318W5R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4318W5R00JE |
Description | RES SMD 5 OHM 5% 2W 4318 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 2W Chip Resistor 4318 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4318W5R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 4318 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.433" L x 0.177" W (11.00mm x 4.50mm) | |
Height - Seated (Max) | 0.203" (5.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.44000 | ₪5.44 |
| 10 | ₪3.59400 | ₪35.94 |
| 25 | ₪3.08920 | ₪77.23 |
| 50 | ₪2.77300 | ₪138.65 |
| 100 | ₪2.50410 | ₪250.41 |
| 250 | ₪2.20960 | ₪552.40 |
| 500 | ₪2.02518 | ₪1,012.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪1.78798 | ₪2,681.97 |
| 3,000 | ₪1.66699 | ₪5,000.97 |
| 4,500 | ₪1.60486 | ₪7,221.87 |
| 7,500 | ₪1.53457 | ₪11,509.27 |
| 10,500 | ₪1.49270 | ₪15,673.35 |
| 15,000 | ₪1.45180 | ₪21,777.00 |
| Unit Price without VAT: | ₪5.44000 |
|---|---|
| Unit Price with VAT: | ₪6.41920 |

