SA2-2400-CLT-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₪5.44123
Datasheet
Gas Discharge Tube 2400 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2-2400-CLT-STD

DigiKey Part Number
SA2-2400-CLT-STD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA2-2400-CLT-STD
Description
GDT 2400V 5KA 2 POLE TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2400 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SA2-2400-CLT-STD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
2400 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₪4.87800₪29,268.00
Unit Price without VAT:₪4.87800
Unit Price with VAT:₪5.75604