Gas Discharge Tube 2400 V 5000A (5kA) -15%, +20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2-2400-DLT-STD

DigiKey Part Number
SA2-2400-DLT-STD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA2-2400-DLT-STD
Description
GDT 2400V 5KA 2 POLE TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2400 V 5000A (5kA) -15%, +20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SA2-2400-DLT-STD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
2400 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-15%, +20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₪5.08296₪30,497.76
Unit Price without VAT:₪5.08296
Unit Price with VAT:₪5.99789