
SRR1050HA-820Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-820YTR-ND - Tape & Reel (TR) 118-SRR1050HA-820YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-820Y |
Description | FIXED IND 82UH 1.45A 230 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.45 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Frequency - Self Resonant 4.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.67000 | ₪3.67 |
| 10 | ₪3.03300 | ₪30.33 |
| 25 | ₪2.80560 | ₪70.14 |
| 50 | ₪2.64580 | ₪132.29 |
| 100 | ₪2.49430 | ₪249.43 |
| 250 | ₪2.30760 | ₪576.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₪2.02503 | ₪1,417.52 |
| 1,400 | ₪1.87406 | ₪2,623.68 |
| 2,100 | ₪1.79073 | ₪3,760.53 |
| 3,500 | ₪1.69066 | ₪5,917.31 |
| 4,900 | ₪1.66016 | ₪8,134.78 |
| Unit Price without VAT: | ₪3.67000 |
|---|---|
| Unit Price with VAT: | ₪4.33060 |

