82 µH Shielded Drum Core, Wirewound Inductor 1.35 A 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-820M

DigiKey Part Number
118-SRR1240-820MTR-ND - Tape & Reel (TR)
118-SRR1240-820MCT-ND - Cut Tape (CT)
118-SRR1240-820MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-820M
Description
FIXED IND 82UH 1.35A 250 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 1.35 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-820M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
250mOhm Max
Series
Q @ Freq
16 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.35A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.65000₪3.65
10₪3.00200₪30.02
100₪2.46840₪246.84
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₪2.06925₪1,655.40
1,600₪1.95134₪3,122.14
2,400₪1.88559₪4,525.42
4,000₪1.80597₪7,223.88
5,600₪1.75543₪9,830.41
8,000₪1.70345₪13,627.60
Manufacturers Standard Package
Unit Price without VAT:₪3.65000
Unit Price with VAT:₪4.30700