
SRR1240-820M | |
|---|---|
DigiKey Part Number | 118-SRR1240-820MTR-ND - Tape & Reel (TR) 118-SRR1240-820MCT-ND - Cut Tape (CT) 118-SRR1240-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-820M |
Description | FIXED IND 82UH 1.35A 250 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.35 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-820M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.65000 | ₪3.65 |
| 10 | ₪3.00200 | ₪30.02 |
| 100 | ₪2.46840 | ₪246.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₪2.06925 | ₪1,655.40 |
| 1,600 | ₪1.95134 | ₪3,122.14 |
| 2,400 | ₪1.88559 | ₪4,525.42 |
| 4,000 | ₪1.80597 | ₪7,223.88 |
| 5,600 | ₪1.75543 | ₪9,830.41 |
| 8,000 | ₪1.70345 | ₪13,627.60 |
| Unit Price without VAT: | ₪3.65000 |
|---|---|
| Unit Price with VAT: | ₪4.30700 |

