
TBU-DF055-050-WH | |
|---|---|
DigiKey Part Number | 118-TBU-DF055-050-WHCT-ND - Cut Tape (CT) 118-TBU-DF055-050-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DF055-050-WH |
Description | DUAL BI-DIR TBU 550V 50MA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 550V Internal Switch 6-DFN (6.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DF055-050-WH Models |
Category | Number of Circuits 2 |
Manufacturer Bourns Inc. | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 6-TDFN |
Part Status Active | Supplier Device Package 6-DFN (6.5x5.5) |
Voltage - Clamping 550V | Base Product Number |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.84000 | ₪13.84 |
| 10 | ₪9.08000 | ₪90.80 |
| 100 | ₪6.37400 | ₪637.40 |
| 500 | ₪5.26824 | ₪2,634.12 |
| Unit Price without VAT: | ₪13.84000 |
|---|---|
| Unit Price with VAT: | ₪16.33120 |

