
TBU-DT065-100-WH | |
|---|---|
DigiKey Part Number | 118-TBU-DT065-100-WHCT-ND - Cut Tape (CT) 118-TBU-DT065-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT065-100-WH |
Description | SURGE SUPP TBU DL 100MA 650V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT065-100-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.29000 | ₪8.29 |
| 10 | ₪7.02800 | ₪70.28 |
| 100 | ₪5.47430 | ₪547.43 |
| 500 | ₪4.55600 | ₪2,278.00 |
| Unit Price without VAT: | ₪8.29000 |
|---|---|
| Unit Price with VAT: | ₪9.78220 |


