Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-DT065-500-WH

DigiKey Part Number
118-TBU-DT065-500-WHCT-ND - Cut Tape (CT)
118-TBU-DT065-500-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-DT065-500-WH
Description
SURGE SUPP TBU DL 500MA 650V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TBU-DT065-500-WH Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
2
Manufacturer
Bourns Inc.
Applications
Ethernet
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
4-VDFN Exposed Pad
Part Status
Active
Supplier Device Package
4-DFN (5x5)
Voltage - Clamping
650V
Voltage - Working
300V
Technology
Internal Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,626
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪10.23000₪10.23
10₪6.62400₪66.24
100₪4.56780₪456.78
500₪3.68860₪1,844.30
1,000₪3.49209₪3,492.09
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪10.23000
Unit Price with VAT:₪12.07140