
TBU-DT065-500-WH | |
|---|---|
DigiKey Part Number | 118-TBU-DT065-500-WHCT-ND - Cut Tape (CT) 118-TBU-DT065-500-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT065-500-WH |
Description | SURGE SUPP TBU DL 500MA 650V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT065-500-WH Models |
Category | Number of Circuits 2 |
Manufacturer Bourns Inc. | Applications Ethernet |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 4-VDFN Exposed Pad |
Part Status Active | Supplier Device Package 4-DFN (5x5) |
Voltage - Clamping 650V | Voltage - Working 300V |
Technology Internal Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.23000 | ₪10.23 |
| 10 | ₪6.62400 | ₪66.24 |
| 100 | ₪4.56780 | ₪456.78 |
| 500 | ₪3.68860 | ₪1,844.30 |
| 1,000 | ₪3.49209 | ₪3,492.09 |
| Unit Price without VAT: | ₪10.23000 |
|---|---|
| Unit Price with VAT: | ₪12.07140 |

