


TISP4040L1AJR-S | |
|---|---|
DigiKey Part Number | 118-TISP4040L1AJR-SCT-ND - Cut Tape (CT) 118-TISP4040L1AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4040L1AJR-S |
Description | THYRISTOR 25V 120A DO-214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 120 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | TISP4040L1AJR-S Models |
Category | Current - Hold (Ih) 50 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Cut Tape (CT) Digi-Reel® | Capacitance 24pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 40V | Package / Case DO-214AC, SMA |
Voltage - Off State 25V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 120 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.62000 | ₪2.62 |
| 10 | ₪1.62000 | ₪16.20 |
| 100 | ₪1.04380 | ₪104.38 |
| 500 | ₪0.79544 | ₪397.72 |
| 1,000 | ₪0.71539 | ₪715.39 |
| 2,000 | ₪0.64797 | ₪1,295.94 |
| Unit Price without VAT: | ₪2.62000 |
|---|---|
| Unit Price with VAT: | ₪3.09160 |


