24V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4P035L1NR-S

DigiKey Part Number
TISP4P035L1NR-SCT-ND - Cut Tape (CT)
TISP4P035L1NR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4P035L1NR-S
Description
THYRISTOR 24V 30A SC-74A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TISP4P035L1NR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
30 mA
Manufacturer
Bourns Inc.
Number of Elements
1
Packaging
Cut Tape (CT)
Digi-Reel®
Capacitance
3.5pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
35V
Package / Case
SC-74A, SOT-753
Voltage - Off State
24V
Supplier Device Package
SOT-23-5
Current - Peak Pulse (8/20µs)
30 A
Base Product Number
Current - Peak Pulse (10/1000µs)
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.16000₪4.16
10₪2.62000₪26.20
100₪1.72530₪172.53
500₪1.34052₪670.26
1,000₪1.21660₪1,216.60
2,000₪1.11232₪2,224.64
5,000₪1.05365₪5,268.25
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪4.16000
Unit Price with VAT:₪4.90880