
177066 | |
|---|---|
DigiKey Part Number | 2267-177066-ND |
Manufacturer | |
Manufacturer Product Number | 177066 |
Description | TOUGHSTRIPE MAX FLOOR MARKING DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.00" L x 2.00" W (127.0mm x 50.8mm) Yellow Polyester Floor Sign |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Brady Corporation | For Use With/Related Products General |
Series | Label Size 5.00" L x 2.00" W (127.0mm x 50.8mm) |
Packaging Bulk | Material Polyester |
Part Status Active | Label Type Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪291.83000 | ₪291.83 |
| Unit Price without VAT: | ₪291.83000 |
|---|---|
| Unit Price with VAT: | ₪344.35940 |

