
7200-4-PK | |
|---|---|
DigiKey Part Number | 2267-7200-4-PK-ND |
Manufacturer | |
Manufacturer Product Number | 7200-4-PK |
Description | B946 7200-4 WH/BLU STY-4 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Blue |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Width 1.125" (28.58mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive, Permanent |
Applications Pipe | Outside Pipe Diameter (Max) 0.750" (19.05mm) 3/4" |
Application Specifics Compressed Air | Outside Pipe Diameter (Min) 2.375" (60.33mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) Nitrogen | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪57.68000 | ₪57.68 |
| Unit Price without VAT: | ₪57.68000 |
|---|---|
| Unit Price with VAT: | ₪68.06240 |

