
93800 | |
|---|---|
DigiKey Part Number | 2267-93800-ND |
Manufacturer | |
Manufacturer Product Number | 93800 |
Description | B928 1.5X4 BLK/WHT 50/PACKAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Width 1.500" (38.10mm) 1 1/2" |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Facility | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Warning. Exposure To This Material Can Cause Damage To The Following Organs/Parts Of Body. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪157.70000 | ₪157.70 |
| Unit Price without VAT: | ₪157.70000 |
|---|---|
| Unit Price with VAT: | ₪186.08600 |

