
M4C-1000-430 | |
|---|---|
DigiKey Part Number | 2267-M4C-1000-430-ND |
Manufacturer | |
Manufacturer Product Number | M4C-1000-430 |
Description | HARSH ENVIRONMENT MULTI-PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polyester (PET) User Defined Black on Clear |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer Brady Corporation | Location Indoor/Outdoor |
Packaging Box | Material - Body Polyester (PET) |
Part Status Active | For Use With/Related Products Thermal Transfer Printer |
Label Type Blank | Material Polyester |
Printer Name M4, M5 | Label Size User Defined |
Applications Industrial Applications | Shelf Life 24 Months |
Color - Background Black on Clear | Shelf Life Start Date of Receipt |
Length 25' (7.6m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪181.74000 | ₪181.74 |
| Unit Price without VAT: | ₪181.74000 |
|---|---|
| Unit Price with VAT: | ₪214.45320 |





