


PX0714/2/15/28 | |
|---|---|
DigiKey Part Number | 708-2646-ND |
Manufacturer | |
Manufacturer Product Number | PX0714/2/15/28 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 per connection (2) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.51mm x 48.51mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, DEMKO, FIMKO, NEMKO, S+ MARK, SEMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪28.67000 | ₪28.67 |
| 10 | ₪24.37400 | ₪243.74 |
| 25 | ₪22.84600 | ₪571.15 |
| 50 | ₪21.75560 | ₪1,087.78 |
| 100 | ₪20.71700 | ₪2,071.70 |
| 250 | ₪19.42036 | ₪4,855.09 |
| 500 | ₪18.49412 | ₪9,247.06 |
| 1,000 | ₪17.61234 | ₪17,612.34 |
| Unit Price without VAT: | ₪28.67000 |
|---|---|
| Unit Price with VAT: | ₪33.83060 |

