
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PNP Series | |
Mounting Type | Slip On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪8.20094 | ₪4,100.47 |
| Unit Price without VAT: | ₪8.20094 |
|---|---|
| Unit Price with VAT: | ₪9.67711 |

