
AYZ0102AURLC | |
|---|---|
DigiKey Part Number | 108-AYZ0102AURLCCT-ND - Cut Tape (CT) 108-AYZ0102AURLCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYZ0102AURLC |
Description | SWITCH SLIDE SPDT 0.1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYZ0102AURLC Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 0.99mm |
Series | Contact Material Copper Alloy |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Circuit SPDT | Termination Style Gull Wing |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 12 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.35000 | ₪5.35 |
| 10 | ₪4.52500 | ₪45.25 |
| 25 | ₪4.20000 | ₪105.00 |
| 50 | ₪3.96480 | ₪198.24 |
| 100 | ₪3.74140 | ₪374.14 |
| 250 | ₪3.46848 | ₪867.12 |
| 500 | ₪3.28078 | ₪1,640.39 |
| 1,000 | ₪3.11021 | ₪3,110.21 |
| 5,000 | ₪2.96728 | ₪14,836.40 |
| Unit Price without VAT: | ₪5.35000 |
|---|---|
| Unit Price with VAT: | ₪6.31300 |









