

BPA02SBR | |
---|---|
DigiKey Part Number | 108-BPA02SBRCT-ND - Cut Tape (CT) 108-BPA02SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPA02SBR |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA02SBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.276" (7.00mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪8.36000 | ₪8.36 |
10 | ₪7.03800 | ₪70.38 |
25 | ₪6.52720 | ₪163.18 |
100 | ₪5.81350 | ₪581.35 |
250 | ₪5.39372 | ₪1,348.43 |
Unit Price without VAT: | ₪8.36000 |
---|---|
Unit Price with VAT: | ₪9.86480 |