
CAP, DOME, BLUE, NP SERIES | |
|---|---|
DigiKey Part Number | 108-CAP,DOME,BLUE,NPSERIES-ND |
Manufacturer | |
Manufacturer Product Number | CAP, DOME, BLUE, NP SERIES |
Description | CAP PUSHBUTTON ROUND BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PNP Series | |
Mounting Type | Slip On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪8.21320 | ₪16,426.40 |
| Unit Price without VAT: | ₪8.21320 |
|---|---|
| Unit Price with VAT: | ₪9.69158 |

