



ET01J6ABE2 | |
|---|---|
DigiKey Part Number | CKN2077-ND |
Manufacturer | |
Manufacturer Product Number | ET01J6ABE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01J6ABE2 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Sealed - Flux Protection |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪45.68000 | ₪45.68 |
| 10 | ₪39.42400 | ₪394.24 |
| 25 | ₪37.17320 | ₪929.33 |
| 84 | ₪34.38500 | ₪2,888.34 |
| 168 | ₪32.88190 | ₪5,524.16 |
| 252 | ₪32.03202 | ₪8,072.07 |
| 504 | ₪30.62752 | ₪15,436.27 |
| 1,008 | ₪29.28175 | ₪29,516.00 |
| Unit Price without VAT: | ₪45.68000 |
|---|---|
| Unit Price with VAT: | ₪53.90240 |

