

ET07MD1AVBE | |
|---|---|
DigiKey Part Number | CKN11854-ND |
Manufacturer | |
Manufacturer Product Number | ET07MD1AVBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ET07MD1AVBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪48.13000 | ₪48.13 |
| 10 | ₪41.52300 | ₪415.23 |
| 25 | ₪39.15400 | ₪978.85 |
| 80 | ₪36.33100 | ₪2,906.48 |
| 160 | ₪34.74344 | ₪5,558.95 |
| 320 | ₪33.22209 | ₪10,631.07 |
| 560 | ₪32.04045 | ₪17,942.65 |
| 1,040 | ₪30.78008 | ₪32,011.28 |
| Unit Price without VAT: | ₪48.13000 |
|---|---|
| Unit Price with VAT: | ₪56.79340 |

