



MA04L2NZQD | |
|---|---|
DigiKey Part Number | 1294-MA04L2NZQD-CHP |
Manufacturer | |
Manufacturer Product Number | MA04L2NZQD |
Description | SWITCH ROTARY 4POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA04L2NZQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Screwdriver Slot |
Packaging Bulk | Actuator Length Flush |
Part Status Active | Angle of Throw 36° |
Number of Positions 4 | Contact Material Copper Alloy |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP4T | Depth Behind Panel 14.86mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪61.72000 | ₪61.72 |
| 5 | ₪52.98800 | ₪264.94 |
| 10 | ₪49.61300 | ₪496.13 |
| 25 | ₪45.46600 | ₪1,136.65 |
| 80 | ₪43.52900 | ₪3,482.32 |
| Unit Price without VAT: | ₪61.72000 |
|---|---|
| Unit Price with VAT: | ₪72.82960 |


