Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDA01H1SBDR

DigiKey Part Number
108-SDA01H1SBDRCT-ND - Cut Tape (CT)
108-SDA01H1SBDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDA01H1SBDR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SDA01H1SBDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.178" (4.52mm)
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,840
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪7.74000₪7.74
10₪6.50600₪65.06
25₪6.03400₪150.85
100₪5.37480₪537.48
250₪4.98680₪1,246.70
500₪4.72190₪2,360.95
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪7.74000
Unit Price with VAT:₪9.13320