

TDP08H1SBD1R | |
|---|---|
DigiKey Part Number | CKN12170CT-ND - Cut Tape (CT) CKN12170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP08H1SBD1R |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP08H1SBD1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.161" (4.10mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Length | 0.444" (11.28mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪16.94000 | ₪16.94 |
| 10 | ₪14.13800 | ₪141.38 |
| 25 | ₪13.09800 | ₪327.45 |
| 100 | ₪11.67690 | ₪1,167.69 |
| 250 | ₪10.85844 | ₪2,714.61 |
| 500 | ₪10.30690 | ₪5,153.45 |
| Unit Price without VAT: | ₪16.94000 |
|---|---|
| Unit Price with VAT: | ₪19.98920 |



