
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 330gf | |
Release Force | 60gf | |
Operating Position | 0.067" (1.70mm) | |
Pretravel | 0.068" (1.72mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪11.56370 | ₪1,156.37 |
| Unit Price without VAT: | ₪11.56370 |
|---|---|
| Unit Price with VAT: | ₪13.64517 |

