



Y31C43445FPLFG | |
|---|---|
DigiKey Part Number | 108-Y31C43445FPLFGCT-ND - Cut Tape (CT) 108-Y31C43445FPLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C43445FPLFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C43445FPLFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.06000 | ₪6.06 |
| 10 | ₪5.11100 | ₪51.11 |
| 25 | ₪4.74560 | ₪118.64 |
| 100 | ₪4.22720 | ₪422.72 |
| 250 | ₪3.91900 | ₪979.75 |
| 500 | ₪3.70730 | ₪1,853.65 |
| Unit Price without VAT: | ₪6.06000 |
|---|---|
| Unit Price with VAT: | ₪7.15080 |









