

Y97HT23B4EAFP | |
|---|---|
DigiKey Part Number | CKN11907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97HT23B4EAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.26000 | ₪1.26 |
| 10 | ₪1.08100 | ₪10.81 |
| 25 | ₪1.01040 | ₪25.26 |
| 100 | ₪0.90460 | ₪90.46 |
| 250 | ₪0.83812 | ₪209.53 |
| 500 | ₪0.79098 | ₪395.49 |
| Unit Price without VAT: | ₪1.26000 |
|---|---|
| Unit Price with VAT: | ₪1.48680 |









