33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F3322CT

DigiKey Part Number
4713-CAS04F3322CTTR-ND - Tape & Reel (TR)
4713-CAS04F3322CT-ND - Cut Tape (CT)
4713-CAS04F3322CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F3322CT
Description
ANTISULF RES0402 1% 33.2K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.46000₪0.46
10₪0.22600₪2.26
25₪0.17440₪4.36
50₪0.14600₪7.30
100₪0.12400₪12.40
250₪0.10164₪25.41
500₪0.08892₪44.46
1,000₪0.07884₪78.84
5,000₪0.06279₪313.95
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₪0.05813₪581.30
20,000₪0.05442₪1,088.40
30,000₪0.05261₪1,578.30
50,000₪0.05065₪2,532.50
70,000₪0.04953₪3,467.10
100,000₪0.04847₪4,847.00
Manufacturers Standard Package
Unit Price without VAT:₪0.46000
Unit Price with VAT:₪0.54280