0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R474K50NT

DigiKey Part Number
4713-GMC04X5R474K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R474K50NTCT-ND - Cut Tape (CT)
4713-GMC04X5R474K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R474K50NT
Description
CAP0402 X5R 0.47UF 10% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,108
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.34000₪0.34
10₪0.18200₪1.82
50₪0.12680₪6.34
100₪0.10980₪10.98
500₪0.08082₪40.41
1,000₪0.07197₪71.97
2,500₪0.06262₪156.55
5,000₪0.05701₪285.05
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₪0.05239₪523.90
20,000₪0.04859₪971.80
30,000₪0.04669₪1,400.70
50,000₪0.04459₪2,229.50
70,000₪0.04336₪3,035.20
100,000₪0.04218₪4,218.00
Manufacturers Standard Package
Unit Price without VAT:₪0.34000
Unit Price with VAT:₪0.40120