100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG101G50NTD

DigiKey Part Number
4713-GMC10CG101G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG101G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG101G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG101G50NTD
Description
CAP0603 COG 100PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG101G50NTCal-Chip Electronics, Inc.4,0004713-GMC10CG101G50NTCT-ND₪0.31000Parametric Equivalent
0603N101G500CTWalsin Technology Corporation91,5371292-1473-1-ND₪0.31000Parametric Equivalent
C0603C101G5GACTUKEMET4,475399-C0603C101G5GACTUCT-ND₪1.79000Parametric Equivalent
C1608C0G1H101G080AATDK2,313445-5374-1-ND₪0.71000Parametric Equivalent
CC0603GPNPO9BN101YAGEO13,93413-CC0603GPNPO9BN101CT-ND₪0.37000Parametric Equivalent
In-Stock: 7,400
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.31000₪0.31
10₪0.11700₪1.17
50₪0.07860₪3.93
100₪0.06740₪6.74
500₪0.04842₪24.21
1,000₪0.04260₪42.60
2,500₪0.03651₪91.28
5,000₪0.03284₪164.20
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₪0.02983₪298.30
20,000₪0.02736₪547.20
30,000₪0.02612₪783.60
50,000₪0.02475₪1,237.50
70,000₪0.02395₪1,676.50
100,000₪0.02318₪2,318.00
Manufacturers Standard Package
Unit Price without VAT:₪0.31000
Unit Price with VAT:₪0.36580