3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R332K100NT

DigiKey Part Number
4713-GMC10X7R332K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R332K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R332K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R332K100NT
Description
CAP0603 X7R 3300PF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.31000₪0.31
10₪0.10500₪1.05
50₪0.07120₪3.56
100₪0.06060₪6.06
500₪0.04328₪21.64
1,000₪0.03803₪38.03
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.03014₪120.56
8,000₪0.02722₪217.76
12,000₪0.02576₪309.12
20,000₪0.02415₪483.00
28,000₪0.02320₪649.60
40,000₪0.02230₪892.00
Manufacturers Standard Package
Unit Price without VAT:₪0.31000
Unit Price with VAT:₪0.36580