
GMT10CG102J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG102J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG102J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG102J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG102J100NT4 |
Description | CAP0603 COG 1000PF 5% 100V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.37000 | ₪0.37 |
| 10 | ₪0.19800 | ₪1.98 |
| 50 | ₪0.13860 | ₪6.93 |
| 100 | ₪0.11960 | ₪11.96 |
| 500 | ₪0.08854 | ₪44.27 |
| 1,000 | ₪0.07899 | ₪78.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.06469 | ₪258.76 |
| 8,000 | ₪0.05940 | ₪475.20 |
| 12,000 | ₪0.05674 | ₪680.88 |
| 20,000 | ₪0.05380 | ₪1,076.00 |
| 28,000 | ₪0.05209 | ₪1,458.52 |
| 40,000 | ₪0.05044 | ₪2,017.60 |
| Unit Price without VAT: | ₪0.37000 |
|---|---|
| Unit Price with VAT: | ₪0.43660 |

