CT3980-120-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 17
Unit Price: ₪78.70000
Datasheet
47.2" (1200.00mm) Banana Plug, Single, Sheathed To Test Probe Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3980-120-2

DigiKey Part Number
CT3980-120-2-ND
Manufacturer
Manufacturer Product Number
CT3980-120-2
Description
TEST LEAD BANANA TO PROBE 47.2"
Customer Reference
Detailed Description
47.2" (1200.00mm) Banana Plug, Single, Sheathed To Test Probe Patch Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector
Banana Plug, Single, Sheathed
Manufacturer
Cal Test Electronics
2nd Connector
Test Probe
Series
Cable Length
47.2" (1200.00mm)
Packaging
Bulk
Type
Patch Cord
Part Status
Obsolete
Contents
1 Lead, Red
Stacking Method
Non Stackable
Material - Insulation
Silicone
Configuration
Banana to Test Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT3981B-120Cal Test Electronics171768-CT3981B-120-ND₪78.70000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO PROBE 47.2"
In-Stock: 0
Unit Price: ₪29.51400