
EP1820PPAS-1 | |
|---|---|
DigiKey Part Number | EP1820PPAS-1-ND |
Manufacturer | |
Manufacturer Product Number | EP1820PPAS-1 |
Description | SENSOR RETRO POL 2M PNP M18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | EP1820PPAS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 40V | |
Response Time | 3.2ms | |
Output Configuration | PNP | |
Light Source | Infrared (660nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪753.21000 | ₪753.21 |
| 5 | ₪715.54600 | ₪3,577.73 |
| 10 | ₪692.95400 | ₪6,929.54 |
| 25 | ₪670.35720 | ₪16,758.93 |
| Unit Price without VAT: | ₪753.21000 |
|---|---|
| Unit Price with VAT: | ₪888.78780 |







