
RGC1P48V12ED | |
|---|---|
DigiKey Part Number | 1864-RGC1P48V12ED-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P48V12ED |
Description | 1-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 15 A 190 ~ 550V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P48V12ED Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 15 A |
Packaging Bulk | Voltage - Input 0 ~ 10VDC |
Part Status Active | Voltage - Load 190 ~ 550V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₪719.65000 | ₪1,439.30 |
| Unit Price without VAT: | ₪719.65000 |
|---|---|
| Unit Price with VAT: | ₪849.18700 |


