
SMS31 | |
|---|---|
DigiKey Part Number | 1864-SMS31-ND |
Manufacturer | |
Manufacturer Product Number | SMS31 |
Description | SAFETY MODULE FOR EMERGENCY-STOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Controller Type General Purpose | Operating Temperature -25°C ~ 60°C |
Safety Outputs and Type Relay (2) | Ingress Protection IP20, IP40 |
Auxiliary Outputs and Type Relay | Approval Agency CE, cULus |
Contact Rating @ Voltage 6A @ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪781.96000 | ₪781.96 |
| 5 | ₪742.86000 | ₪3,714.30 |
| 10 | ₪719.40300 | ₪7,194.03 |
| 25 | ₪695.94480 | ₪17,398.62 |
| Unit Price without VAT: | ₪781.96000 |
|---|---|
| Unit Price with VAT: | ₪922.71280 |

