VP01-110TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP03EPAX

DigiKey Part Number
1864-VP03EPAX-ND
Manufacturer
Manufacturer Product Number
VP03EPAX
Description
SENSOR LEVEL LIQUID DIGITAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital NPN-NC Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
NPN-NC
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polyamide (PA)
Operating Temperature
-
Voltage Rating
10 ~ 16.8V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
5₪760.17000₪3,800.85
Manufacturers Standard Package
Unit Price without VAT:₪760.17000
Unit Price with VAT:₪897.00060