
VS2 | |
---|---|
DigiKey Part Number | VS2-ND |
Manufacturer | |
Manufacturer Product Number | VS2 |
Description | SENSOR LEVEL LIQUID RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Bracket Mount | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | 0°C ~ 120°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ₪3,371.72200 | ₪16,858.61 |
Unit Price without VAT: | ₪3,371.72200 |
---|---|
Unit Price with VAT: | ₪3,978.63196 |