
VT1 | |
|---|---|
DigiKey Part Number | VT1-ND |
Manufacturer | |
Manufacturer Product Number | VT1 |
Description | SENSOR LEVEL LIQ RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Datasheet | Datasheet |
Category | Type Liquid |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polytetrafluoroethylene (PTFE) |
Part Status Active | Operating Temperature 0°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,074.80000 | ₪1,074.80 |
| Unit Price without VAT: | ₪1,074.80000 |
|---|---|
| Unit Price with VAT: | ₪1,268.26400 |






