
CHM-7R5L105R-TW | |
|---|---|
DigiKey Part Number | 4688-CHM-7R5L105R-TW-ND |
Manufacturer | Zhi Feng Wei Technology |
Manufacturer Product Number | CHM-7R5L105R-TW |
Description | 7.5V 1.0F 26*9*24 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 7.5 V Radial 285mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Zhi Feng Wei Technology | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial |
Part Status Active | Lead Spacing 0.531" (13.50mm) |
Capacitance 1 F | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated 7.5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 285mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪21.02000 | ₪21.02 |
| 10 | ₪15.42900 | ₪154.29 |
| 50 | ₪13.20120 | ₪660.06 |
| 198 | ₪11.95232 | ₪2,366.56 |
| 594 | ₪11.24926 | ₪6,682.06 |
| 1,188 | ₪10.90493 | ₪12,955.06 |
| 2,574 | ₪10.59200 | ₪27,263.81 |
| Unit Price without VAT: | ₪21.02000 |
|---|---|
| Unit Price with VAT: | ₪24.80360 |

