
363CS | |
|---|---|
DigiKey Part Number | 2343-363CS-ND |
Manufacturer | |
Manufacturer Product Number | 363CS |
Description | COMP MUSIC WIRE 0.375" 0.880" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.375" (9.53mm) 0.880" (22.35mm) 2.6 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 363CS Models |
Category | Diameter - Outside 0.375" (9.53mm) |
Manufacturer Century Spring Corp | Diameter - Inside 0.329" (8.36mm) |
Packaging Box | Free Length 0.880" (22.35mm) |
Part Status Active | Rate 2.6 lbs/in |
Type Compression | End Style Closed |
Material Music Wire | Finish Zinc |
Wire Diameter 0.023" (0.58mm) |

